Eaton 13151 Universal plastic enclosure Grey 1pc

Image Representative of Range

Eaton 13151 Universal plastic enclosure Grey 1pc

Order Code:

02-5730

Brand: Eaton MPN: 13151 EAN-13: 4015080131519
Qty Unit Price (Ex VAT)
1+ £125.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Eaton's ZG/I43E-G-150 13151 is a universal plastic enclosure in grey, designed for versatile housing applications. This insulating housing is ideal for protecting electrical components in various environments. Common uses include counter housing and circuit safeguarding.
Type Universal enclosure
Material Plastic
Colour Grey
Built-in depth 150mm
Circuit integrity Other
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) Other
Degree of protection (NEMA) Other
Depth 150mm
Dim (L x W x H) 175 x 250 x 375 mm
Extension possible TRUE
Housing Material Plastic
Impact Strength Other
Inner depth 150mm
IP Rating IP65
Length 175mm
Material plate thickness cabinet 6mm
Material plate thickness door/cover 6mm
Misc Attribute ZG/I43E-G-150
Mounting Method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 76
Number of Modules 1
Number of openings for flange plates 4
Number of Rows 0
Predefined attributes (long page) 2 x M50/M20, 6 x M25/M16, 8 x M20
Predefined attributes (short page) 1 x M50/M32, 6 x M25/M16
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door TRUE
Type of covering Optional
Type of door None
Width in number of modular spacings 15
With lock FALSE
With mounting plate TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot