The Eaton CI45X-200 98469 Universal enclosure is a grey polycarbonate unit designed for versatile mounting applications. It provides robust protection for electrical components in both indoor and outdoor settings. Typical uses include housing for wiring and electronics in industrial, commercial, and residential projects.
| Type |
Universal enclosure |
| Material |
Polycarbonate (PC) |
| Enclosure Length |
225mm |
| Enclosure Width |
375mm |
| Enclosure Height |
500mm |
| Colour |
Grey |
| Protection Rating |
IP65 |
| Built-in depth |
200mm |
| Circuit integrity |
Other |
| Cover model |
Closed |
| Cover with overpressure release |
TRUE |
| Degree of protection (IP) |
Other |
| Degree of protection (NEMA) |
Other |
| Dim |
(L x W x H) 225 x 375 x 500 mm |
| Housing Material |
Plastic |
| Impact strength |
IK10 |
| Inner depth |
200mm |
| Material plate thickness cabinet |
9mm |
| Material plate thickness door/cover |
6mm |
| Misc Attribute |
CI45X-200 |
| Mounting method |
Surface mounted (plaster) |
| Nominal current (In) |
1600A |
| Number of conduit inlets |
0 |
| Number of modules |
1 |
| Number of openings for flange plates |
0 |
| Number of Rows |
0 |
| Protection class according to IEC 61140 |
II |
| RAL-number |
7035 |
| Suitable for lightning protection |
TRUE |
| Suitable for outdoor use |
TRUE |
| Surface protection |
Other |
| Transparent cover/door |
TRUE |
| Type of covering |
Optional |
| Type of door |
None |
| Width in number of modular spacings |
17 |
| With lock |
FALSE |
| With mounting plate |
FALSE |
To use this facility please Sign In.
Sign In