Eaton 15154 Universal Polycarbonate Enclosure Grey 1pc

Image Representative of Range

Eaton 15154 Universal Polycarbonate Enclosure Grey 1pc

Order Code:

02-5764

Brand: Eaton MPN: 15154 EAN-13: 4015080151548
Qty Unit Price (Ex VAT)
1+ £93.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Eaton CI23X-150 15154 is a universal enclosure made from robust polycarbonate, providing reliable insulation. It is designed in a grey finish and typically used to house electrical components securely. This single-piece unit is ideal for both industrial and commercial applications where protective casing is essential.
Type Universal enclosure
Material Polycarbonate (PC)
Colour Grey
Built-in depth 150mm
Circuit integrity Other
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 175mm
Dim (L x W x H) 175 x 187.5 x 250 mm
Height 250mm
Housing Material Plastic
Impact Strength IK10
Inner depth 150mm
IP Rating IP65
Length 175mm
Material plate thickness cabinet 9mm
Material plate thickness door/cover 6mm
Misc Attribute CI23X-150
Mounting Method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 0
Number of Modules 1
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door TRUE
Type of covering None
Type of door None
Width 187.5mm
Width in number of modular spacings 9
With lock FALSE
With mounting plate FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot