Eaton CI43X-125 Universal Enclosure Polycarbonate Grey 1pc

Image Representative of Range

Eaton CI43X-125 Universal Enclosure Polycarbonate Grey 1pc

Order Code:

02-5925

Brand: Eaton MPN: 19900 EAN-13: 4015080199007
Qty Unit Price (Ex VAT)
1+ £112.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's CI43X-125 19900 Universal enclosure is crafted from durable polycarbonate (PC) and features a sleek grey finish. This robust enclosure is designed to house and protect electrical components from environmental factors. Common applications include industrial and commercial electrical installations where reliable enclosure solutions are needed.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 150mm
Enclosure Width 375mm
Enclosure Height 250mm
Colour Grey
Protection Rating IP65
Built-in depth 125mm
Circuit integrity Other
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) Other
Degree of protection (NEMA) Other
Dim (L x W x H) 150 x 375 x 250 mm
Housing Material Plastic
Impact strength Other
Inner depth 125mm
Material plate thickness cabinet 9mm
Material plate thickness door/cover 6mm
Misc Attribute CI43X-125
Mounting method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 0
Number of modules 1
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door TRUE
Type of covering Optional
Type of door None
Width in number of modular spacings 15
With lock FALSE
With mounting plate FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot