Christmas Opening Hours and Delivery Dates here
Eaton 15524 Universal enclosure Plastic Grey 1pc

Image Representative of Range

Eaton 15524 Universal enclosure Plastic Grey 1pc

Order Code:

02-5766

Brand: Eaton MPN: 15524 EAN-13: 4015080155249
Qty Unit Price (Ex VAT)
1+ £166.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Eaton ZG/I43E-G-200 15524 is a grey plastic universal enclosure designed for versatile use. Manufactured by Eaton, this insulating housing is ideal for protecting electronic components. Its robust construction makes it suitable for various applications, such as counter housing and other protective housing needs.
Type Universal enclosure
Material Plastic
Colour Grey
Built-in depth 200mm
Circuit integrity Other
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 200mm
Dim (L x W x H) 225 x 250 x 375 mm
Extension possible TRUE
Housing Material Plastic
Impact Strength IK10
Inner depth 200mm
IP Rating IP65
Length 225mm
Material plate thickness cabinet 6mm
Material plate thickness door/cover 6mm
Misc Attribute ZG/I43E-G-200
Mounting Method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 76
Number of Modules 1
Number of openings for flange plates 4
Number of Rows 0
Predefined attributes (long page) 2 x M50/M20, 6 x M25/M16, 8 x M20
Predefined attributes (short page) 1 x M50/M32, 6 x M25/M16
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door TRUE
Type of covering Optional
Type of door None
Width in number of modular spacings 15
With lock FALSE
With mounting plate TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot