Eaton 10408 Universal Enclosure Polycarbonate Grey 1pc

Image Representative of Range

Eaton 10408 Universal Enclosure Polycarbonate Grey 1pc

Order Code:

02-5554

Brand: Eaton MPN: 10408 EAN-13: 4015080104087
Qty Unit Price (Ex VAT)
1+ £87.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Eaton CI23X-125 10408 is a universal enclosure made from durable polycarbonate (PC) with a grey finish, providing reliable protection for electrical components. This insulating housing is ideal for safeguarding sensitive equipment in various environments, ensuring safety and longevity. Typically used in industrial and commercial applications, it is known for its robustness and versatility.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 150mm
Enclosure Width 187.5mm
Enclosure Height 250mm
Colour Grey
Protection Rating IP65
Built-in depth 125mm
Circuit integrity Other
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 150 x 187.5 x 250 mm
Housing Material Plastic
Impact strength IK10
Inner depth 125mm
Material plate thickness cabinet 9mm
Material plate thickness door/cover 6mm
Misc Attribute CI23X-125
Mounting method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 0
Number of modules 1
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door TRUE
Type of covering Optional
Type of door None
Width in number of modular spacings 9
With lock FALSE
With mounting plate FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot