Eaton 24646 Universal Enclosure Polycarbonate Grey 1pc

Image Representative of Range

Eaton 24646 Universal Enclosure Polycarbonate Grey 1pc

Order Code:

02-6368

Brand: Eaton MPN: 24646 EAN-13: 4015080246466
Qty Unit Price (Ex VAT)
1+ £115.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eaton CI43X-150 24646 is a universal enclosure made of durable polycarbonate (PC) in grey. This enclosure is typically used to protect electronic components and systems from environmental factors. Its robust construction makes it suitable for both industrial and domestic applications.
Type Universal enclosure
Material Polycarbonate (PC)
Colour Grey
Built-in depth 150mm
Circuit integrity Other
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 175mm
Dim (L x W x H) 175 x 375 x 250 mm
Height 250mm
Housing Material Plastic
Impact Strength IK10
Inner depth 150mm
IP Rating IP65
Length 175mm
Material plate thickness cabinet 9mm
Material plate thickness door/cover 6mm
Misc Attribute CI43X-150
Mounting Method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 0
Number of Modules 1
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door TRUE
Type of covering Optional
Type of door None
Width 375mm
Width in number of modular spacings 15
With lock FALSE
With mounting plate FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot