The Eaton CI43X-200 29392 is a universal enclosure made from durable polycarbonate (PC) material, featuring a grey colour. Designed for protection and versatility, it is ideal for housing electrical components in various environments. Typical applications include industrial, commercial, and residential settings where secure and robust enclosures are required.
| Type |
Universal enclosure |
| Material |
Polycarbonate (PC) |
| Enclosure Length |
225mm |
| Enclosure Width |
375mm |
| Enclosure Height |
250mm |
| Colour |
Grey |
| Protection Rating |
IP65 |
| Built-in depth |
200mm |
| Circuit integrity |
Other |
| Cover model |
Closed |
| Cover with overpressure release |
TRUE |
| Degree of protection (IP) |
Other |
| Degree of protection (NEMA) |
Other |
| Dim |
(L x W x H) 225 x 375 x 250 mm |
| Housing Material |
Plastic |
| Impact strength |
IK10 |
| Inner depth |
200mm |
| Material plate thickness cabinet |
9mm |
| Material plate thickness door/cover |
6mm |
| Misc Attribute |
CI43X-200 |
| Mounting method |
Surface mounted (plaster) |
| Nominal current (In) |
1600A |
| Number of conduit inlets |
0 |
| Number of modules |
1 |
| Number of openings for flange plates |
0 |
| Number of Rows |
0 |
| Protection class according to IEC 61140 |
II |
| RAL-number |
7035 |
| Suitable for lightning protection |
TRUE |
| Suitable for outdoor use |
TRUE |
| Surface protection |
Other |
| Transparent cover/door |
TRUE |
| Type of covering |
Optional |
| Type of door |
None |
| Width in number of modular spacings |
15 |
| With lock |
FALSE |
| With mounting plate |
FALSE |
To use this facility please Sign In.
Sign In