Eaton 105227 M22 Double head pushbutton Front ring PVC 1pc |
02-5559
|
|
Despatched within 4 working days - 19 in stock
|
1+ £18.73
Price per unit Ex VAT
|
momentary |
|
|
|
|
|
M22-DDL-S-X226/X26 |
|
Front ring (PVC) |
|
|
|
|
|
|
|
|
|
|
|
Eaton 216702 M22 Double head pushbutton Front ring PVC 1pc |
02-6157
|
|
Despatched within 4 working days - 36 in stock
|
1+ £19.74
Price per unit Ex VAT
|
momentary |
|
|
Multicolour |
|
|
M22-DDL-GR-GB1/GB0 |
|
Front ring (PVC) |
|
|
|
|
|
|
|
|
|
|
|
Eaton 216704 M22 double head pushbutton with PVC front ring |
02-6158
|
|
Despatched within 4 working days - 5 in stock
|
1+ £18.56
Price per unit Ex VAT
|
momentary |
|
|
|
|
|
M22-DDL-WS |
|
Front ring (PVC) |
|
|
|
|
|
|
|
|
|
|
|
Eaton 216707 M22 Double head pushbutton PVC front ring 1pc |
02-6159
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.91
Price per unit Ex VAT
|
momentary |
|
|
|
|
|
M22S-DDL-WS-X1/X0 |
|
Front ring (PVC) |
|
|
|
|
|
|
|
|
|
|
|
Eaton 216708 M22 Double head pushbutton PVC front ring 1pc |
02-6160
|
|
Despatched within 4 working days - 19 in stock
|
1+ £19.74
Price per unit Ex VAT
|
momentary |
|
|
|
|
|
M22-DDL-WS-GB1/GB0 |
|
Front ring (PVC) |
|
|
|
|
|
|
|
|
|
|
|
Eaton 216710 M22 Double head pushbutton round planar design |
02-6161
|
|
Despatched within 4 working days - 11 in stock
|
1+ £19.74
Price per unit Ex VAT
|
momentary |
|
|
|
5N |
|
M22-DDL-S-X7/X7 |
6mm |
|
Black |
External contact |
(W x H) 29.7 mm x 54.7 mm |
0.2 x 10 6 cycles |
54.7mm |
None |
Plastic |
+70°C |
-25°C |
↑/↓ |
19mm |
Eaton 216710-1 M22 Double pushbutton PVC front ring 1pc |
02-6162
|
|
Despatched within 4 working days - 29 in stock
|
1+ £19.81
| 1+ |
£19.81 |
| 10+ |
£18.38 |
| 100+ |
£17.94 |
Price per unit Ex VAT
|
momentary |
|
|
|
|
|
M22-DDL-S-X7/X7 |
|
Front ring (PVC) |
|
|
|
|
|
|
|
|
|
|
|
Eaton 218145 M22 Double head pushbutton PVC front ring 1pc |
02-6268
|
|
Despatched within 4 working days - 6 in stock
|
1+ £19.74
Price per unit Ex VAT
|
momentary |
|
|
|
|
|
M22-DDL-S-X4/X5 |
|
Front ring (PVC) |
|
|
|
|
|
|
|
|
|
|
|
Eaton 218146 M22S Double head pushbutton PVC front ring 1pc |
02-6269
|
|
Despatched within 4 working days - 2 in stock
|
1+ £18.91
Price per unit Ex VAT
|
momentary |
|
|
|
|
|
M22S-DDL-S-X4/X5 |
|
Front ring (PVC) |
|
|
|
|
|
|
|
|
|
|
|
Eaton 284814 M22 Double head pushbutton PVC front ring green/red |
02-6590
|
|
Despatched within 4 working days - 24 in stock
|
1+ £18.39
Price per unit Ex VAT
|
Momentary |
|
Panel |
|
|
Green, red |
M22-DDLF-GR-X1/X0 |
|
Front ring (PVC) |
|
|
|
|
|
|
|
|
|
|
|
Eaton 284816 M22-DDLF-WS Double pushbutton PVC front ring |
02-6591
|
|
Despatched within 4 working days - 3 in stock
|
1+ £17.38
Price per unit Ex VAT
|
Momentary |
SPNO |
Panel |
|
|
|
M22-DDLF-WS-X1/X0 |
|
Front ring (PVC) |
|
|
|
|
|
|
|
|
|
|
|
Eaton 284830 M22 Double head pushbutton front PVC ring 1pc |
02-6592
|
|
Despatched within 4 working days - 1 in stock
|
1+ £19.73
Price per unit Ex VAT
|
Momentary |
SPNO |
|
|
|
|
M22-DDLM-GR-X1/X0 |
|
Front ring (PVC) |
|
|
|
|
|
|
|
|
|
|
|