Eaton 105227 M22 Double head pushbutton Front ring PVC 1pc

Image Representative of Range

Eaton 105227 M22 Double head pushbutton Front ring PVC 1pc

MPN
105227
Brand
Eaton
EAN-13
4015081050253
Order Code
02-5559
Country of Origin
Germany
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £18.55 £18.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Eaton's M22-DDL-S-X226/X26 Double head pushbutton features a PVC front ring. It is designed for electrical switching applications, providing reliable control in various industrial environments. This component is ideal for use in panels where space-saving dual-function switches are needed.
Switch Function momentary
Type Double head pushbutton
IP Rating IP66
Misc Attribute M22-DDL-S-X226/X26
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot