Eaton 284830 M22 Double head pushbutton front PVC ring 1pc

Image Representative of Range

Eaton 284830 M22 Double head pushbutton front PVC ring 1pc

MPN
284830
Brand
Eaton
EAN-13
4015082848309
Order Code
02-6592
Country of Origin
Germany
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £20.15 £19.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 284830 is a Double head pushbutton switch with a PVC front ring design. It is commonly used in industrial control applications for easy and efficient machine operation. The switch is part of the M22 series offering reliable performance in a variety of settings.
Type Double head pushbutton
Contact Configuration SPNO
Switch Function Momentary
IP Rating IP66
Misc Attribute M22-DDLM-GR-X1/X0
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot