Eaton 216710 M22 Double head pushbutton round planar design

Image Representative of Range

Eaton 216710 M22 Double head pushbutton round planar design

MPN
216710
Brand
Eaton
EAN-13
4015082167103
Order Code
02-6161
Country of Origin
Germany
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £19.55 £19.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Eaton 216710 M22-DDL-S-X7/X7 is a double head pushbutton switch designed for versatile control applications. It features a robust round design and offers reliable performance in industrial and commercial settings. Manufactured by Eaton, this component is suitable for control panels or machinery interfaces requiring simple and efficient user input.
Switch Function momentary
Type Double head pushbutton
IP Rating IP66
Actuating Force 5N
Board thickness (max.) 6mm
Casing/button Colour Black
Connection External contact
Dim (W x H) 29.7 mm x 54.7 mm
Durability 0.2 x 10 6 cycles
Height 54.7mm
Lighting Type None
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-DDL-S-X7/X7
Print motif ↑/↓
Recess depth 19mm
Recess Diameter 22mm
Width 29.7mm

Reviews

Be the first to submit a review

Trustpilot