Eaton 284816 M22-DDLF-WS Double pushbutton PVC front ring

Image Representative of Range

Eaton 284816 M22-DDLF-WS Double pushbutton PVC front ring

MPN
284816
Brand
Eaton
EAN-13
4015082848163
Order Code
02-6591
Country of Origin
Germany
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.21 £16.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton double head pushbutton model 284816 features a PVC front ring and is designed for control panel applications. It serves as a versatile switch solution, offering both X1 and X0 configurations. Ideal for industrial environments, it ensures reliability in operation and user control enhancement.
Type Double head pushbutton
Contact Configuration SPNO
Switch Function Momentary
Mounting Panel
IP Rating IP66
Misc Attribute M22-DDLF-WS-X1/X0
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot