Eaton 216702 M22 Double head pushbutton Front ring PVC 1pc

Image Representative of Range

Eaton 216702 M22 Double head pushbutton Front ring PVC 1pc

MPN
216702
Brand
Eaton
EAN-13
4015082167028
Order Code
02-6157
Country of Origin
Hungary
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £19.55 £19.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Eaton 216702 is a double head pushbutton switch with a durable PVC front ring. It is designed for reliable control applications, enhancing operational efficiency. This component is ideal for use in industrial control panels where dual operational commands are necessary.
Switch Function momentary
Type Double head pushbutton
IP Rating IP66
Colour Multicolour
Misc Attribute M22-DDL-GR-GB1/GB0
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot