Eaton 216708 M22 Double head pushbutton PVC front ring 1pc

Image Representative of Range

Eaton 216708 M22 Double head pushbutton PVC front ring 1pc

MPN
216708
Brand
Eaton
EAN-13
4015082167080
Order Code
02-6160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Eaton 216708 double head pushbutton features a PVC front ring and is ideal for control systems. Designed for durability and ease of use, this switch is typically used in industrial and commercial applications. Its dual button design allows for efficient operation and control in various settings.
Switch Function momentary
Type Double head pushbutton
IP Rating IP66
Misc Attribute M22-DDL-WS-GB1/GB0
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot