Eaton 284814 M22 Double head pushbutton PVC front ring green/red

Image Representative of Range

Eaton 284814 M22 Double head pushbutton PVC front ring green/red

MPN
284814
Brand
Eaton
EAN-13
4015082848149
Order Code
02-6590
Country of Origin
Germany
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £18.21 £17.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Eaton 284814 double head pushbutton features a front ring made from PVC and is designed for reliable switching operations. It is commonly used in industrial control panels for start-stop functions or light control. This pushbutton is identified by the code M22-DDLF-GR-X1/X0 and is renowned for its durability and efficiency in demanding environments.
Type Double head pushbutton
Switch Function Momentary
Mounting Panel
Illumination Green, red
IP Rating IP66
Misc Attribute M22-DDLF-GR-X1/X0
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot