Eaton Circuit Breakers Main switch 609843

Eaton Brand: Eaton
Eaton main switches and circuit breakers are electrical components used for controlling and protecting circuits in residential and commercial settings.
Description Image Product Buy Pricing (Ex VAT) Current Rating No. of Poles Current Ratng Factory colour IP Rating Number of contacts as normally closed contact Number of contacts as normally open contact Number of pins Number of Poles Rated switching capacity Short-circuit breaking capacity (Icw) Voltage Rating Width in number of modular spacings Weight Type Voltage Rating - AC Built-in depth Colour calotte Degree of protection (IP) Forced segregation according to DIN VDE 0113
Eaton 276254 Main switch 1-pin 16A 240V AC breaker IS-16/1
Eaton 276254 Main switch 1-pin 16A 240V AC breaker IS-16/1
Standard range
Order code: 02-6469
MPN: 276254

Despatched within 4 working days - 2 in stock
1+ £21.12
Price per unit Ex VAT
16A 1 16A 1 1 1 1 12.5kA 1kA 240V 1 0 Main switch 240V AC 69.5mm Other IP40 FALSE
Eaton 276255 Main switch 16A 2-pin 2 breakers 240V AC
Eaton 276255 Main switch 16A 2-pin 2 breakers 240V AC
Standard range
Order code: 02-6470
MPN: 276255

Despatched within 4 working days - 29 in stock
1+ £28.80
Price per unit Ex VAT
16A 16A 2 2 2 2 12.5kA 1kA 415V 2 Main switch 240V AC 69.5mm Other IP40 FALSE
Eaton 276259 Main switch 2-pin 20A 240V AC circuit breaker switch
Eaton 276259 Main switch 2-pin 20A 240V AC circuit breaker switch
Standard range
Order code: 02-6471
MPN: 276259

Despatched within 4 working days - 2 in stock
1+ £29.71
Price per unit Ex VAT
20a 20A 2 2 2 2 12.5kA 1kA 415V 2 Main switch 240V AC 69.5mm Other IP40 FALSE
Eaton 276263 Main switch 2-pin 25A 240V AC 2 breakers
Eaton 276263 Main switch 2-pin 25A 240V AC 2 breakers
Extended range
Order code: 02-6472
MPN: 276263

Available to back order
1+ £39.03
Price per unit Ex VAT
25A 2 2 2 2 12.5kA 1kA 415V 2 Main switch 240V AC 69.5mm Other IP40 FALSE
Eaton 276265 Main switch 4-pin 25 A 240 V AC 4 breakers
Eaton 276265 Main switch 4-pin 25 A 240 V AC 4 breakers
Extended range
Order code: 02-6473
MPN: 276265

Available to back order
1+ £70.35
10+ £69.92
100+ £69.20
500+ £68.30
Price per unit Ex VAT
4 25A 4 4 4 4 12.5kA 1kA 415V 4 Main switch 240V AC 69.5mm Other IP40 FALSE
Eaton 276270 Main switch 1-pin 40A 240V AC 1 breaker
Eaton 276270 Main switch 1-pin 40A 240V AC 1 breaker
Standard range
Order code: 02-6474
MPN: 276270

Despatched within 4 working days - 2 in stock
1+ £20.15
Price per unit Ex VAT
40A 1 40A 1 1 1 1 12.5kA 1kA 240V 1 Main switch 240V AC 69.5mm Other IP40 FALSE
Eaton 276273 Main switch 4-pin 40 A 4 breakers 240 V AC
Eaton 276273 Main switch 4-pin 40 A 4 breakers 240 V AC
Standard range
Order code: 02-6475
MPN: 276273

Despatched within 4 working days - 2 in stock
1+ £55.10
Price per unit Ex VAT
40A 4 40A Gun grey 4 4 4 4 12.5kA 1kA 415V 4 Main switch 240V AC 69.5mm Other IP40 FALSE
Eaton 276286 main switch 1-pin 125A 1 breaker 240V AC
Eaton 276286 main switch 1-pin 125A 1 breaker 240V AC
Standard range
Order code: 02-6476
MPN: 276286

Despatched within 4 working days - 3 in stock
1+ £53.91
Price per unit Ex VAT
1 125A IP40 1 1 1 1 10kA 2kA 240V 1 Main switch 240V AC 69.5mm Other IP40 FALSE

Trustpilot