Eaton 276265 Main switch 4-pin 25 A 240 V AC 4 breakers

MPN
276265
Brand
Eaton
EAN-13
4015082762650
Order Code
02-6473
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £70.35
10+ £69.92
100+ £69.20
500+ £68.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's main switch model 276265, featuring a 4-pin configuration, supports a current rating of 25 A with four breakers. It operates efficiently on a 240 V AC power supply, ensuring reliable control and safety in electrical circuits. Typically utilised in industrial and commercial settings, it serves to manage and isolate electrical loads effectively.
Type Main switch
Voltage Rating - AC 240V AC
No. of Poles 4
Built-in depth 69.5mm
Colour calotte Other
Current Ratng 25A
Degree of protection (IP) IP40
Forced segregation according to DIN VDE 0113 FALSE
Imprint/indication Symbol "arrows"
Lamp socket Other
Lamp type Other
Max. lamp power 0W
Min. rated voltage 240V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 4
Number of contacts as normally open contact 4
Number of pins 4
Number of Poles 4
Rated switching capacity 12.5kA
Short-circuit breaking capacity (Icw) 1kA
Switching function Other
Voltage Rating 415V
Voltage type AC
Width in number of modular spacings 4
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot