Eaton 276259 Main switch 2-pin 20A 240V AC circuit breaker switch

MPN
276259
Brand
Eaton
EAN-13
4015082762599
Order Code
02-6471
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the Main switch with a 2-pin configuration, rated at 20 A for two breakers. It supports 240 V AC, making it suitable for residential and light industrial applications. The Eaton 276259 model is ideal for ensuring safe electrical operations.
Type Main switch
Current Rating 20a
Voltage Rating - AC 240V AC
Built-in depth 69.5mm
Colour calotte Other
Current Ratng 20A
Degree of protection (IP) IP40
Forced segregation according to DIN VDE 0113 FALSE
Imprint/indication Symbol "arrows"
Lamp socket Other
Lamp type Other
Max. lamp power 0W
Min. rated voltage 240V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of pins 2
Number of Poles 2
Rated switching capacity 12.5kA
Short-circuit breaking capacity (Icw) 1kA
Switching function Other
Voltage Rating 415V
Voltage type AC
Width in number of modular spacings 2
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot