Eaton 276263 Main switch 2-pin 25A 240V AC 2 breakers

MPN
276263
Brand
Eaton
EAN-13
4015082762636
Order Code
02-6472
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £39.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 276263 main switch features a 2-pin configuration capable of handling 25 A across two breakers. This device is suitable for operation at 240 V AC, making it ideal for residential or light commercial electrical systems. It ensures reliable control and safety in various electrical installations.
Type Main switch
Voltage Rating - AC 240V AC
Built-in depth 69.5mm
Colour calotte Other
Current Ratng 25A
Degree of protection (IP) IP40
Forced segregation according to DIN VDE 0113 FALSE
Imprint/indication Symbol "arrows"
Lamp socket Other
Lamp type Other
Max. lamp power 0W
Min. rated voltage 240V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of pins 2
Number of Poles 2
Rated switching capacity 12.5kA
Short-circuit breaking capacity (Icw) 1kA
Switching function Other
Voltage Rating 415V
Voltage type AC
Width in number of modular spacings 2
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot