Eaton 276286 main switch 1-pin 125A 1 breaker 240V AC

Image Representative of Range

Eaton 276286 main switch 1-pin 125A 1 breaker 240V AC

MPN
276286
Brand
Eaton
EAN-13
4015082762865
Order Code
02-6476
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £53.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This main switch, manufactured by Eaton, is a 1-pin, 125 A breaker designed for use with 240 V AC systems. The Eaton 276286 is typically used in electrical distribution for safely managing power supply in various settings. Its robust construction and reliable performance make it suitable for both industrial and residential applications.
Type Main switch
Voltage Rating - AC 240V AC
No. of Poles 1
Built-in depth 69.5mm
Colour calotte Other
Current Ratng 125A
Degree of protection (IP) IP40
Forced segregation according to DIN VDE 0113 FALSE
Imprint/indication Symbol "arrows"
IP Rating IP40
Lamp socket Other
Lamp type Other
Max. lamp power 0W
Min. rated voltage 240V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of pins 1
Number of Poles 1
Rated switching capacity 10kA
Short-circuit breaking capacity (Icw) 2kA
Switching function Other
Voltage Rating 240V
Voltage type AC
Width in number of modular spacings 1
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot