Eaton 276273 Main switch 4-pin 40 A 4 breakers 240 V AC

Image Representative of Range

Eaton 276273 Main switch 4-pin 40 A 4 breakers 240 V AC

MPN
276273
Brand
Eaton
EAN-13
4015082762735
Order Code
02-6475
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £55.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Eaton, the main switch IS-40/4 features four pins and can handle up to 40 amps with support for four breakers. Designed for use with 240 V AC systems, the Eaton 276273 is ideal for controlling and isolating electrical circuits. This switch is commonly used in commercial and industrial electrical installations for enhanced safety and efficient circuit management.
Type Main switch
Current Rating 40A
Voltage Rating - AC 240V AC
No. of Poles 4
Built-in depth 69.5mm
Colour calotte Other
Current Ratng 40A
Degree of protection (IP) IP40
Factory colour Gun grey
Forced segregation according to DIN VDE 0113 FALSE
Imprint/indication Symbol "arrows"
Lamp socket Other
Lamp type Other
Max. lamp power 0W
Min. rated voltage 240V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 4
Number of contacts as normally open contact 4
Number of pins 4
Number of Poles 4
Rated switching capacity 12.5kA
Short-circuit breaking capacity (Icw) 1kA
Switching function Other
Voltage Rating 415V
Voltage type AC
Width in number of modular spacings 4
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot