Eaton 276255 Main switch 16A 2-pin 2 breakers 240V AC

MPN
276255
Brand
Eaton
EAN-13
4015082762551
Order Code
02-6470
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Eaton manufactures the 2-pin, 16 A main switch with 2 breakers designed for 240 V AC applications. This switch is ideal for controlling electrical circuits in residential or commercial settings. The durable construction and reliable performance make it suitable for safety and regulatory compliance use.
Type Main switch
Current Rating 16A
Voltage Rating - AC 240V AC
Built-in depth 69.5mm
Colour calotte Other
Current Ratng 16A
Degree of protection (IP) IP40
Forced segregation according to DIN VDE 0113 FALSE
Imprint/indication Symbol "arrows"
Lamp socket Other
Lamp type Other
Max. lamp power 0W
Min. rated voltage 240V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of pins 2
Number of Poles 2
Rated switching capacity 12.5kA
Short-circuit breaking capacity (Icw) 1kA
Switching function Other
Voltage Rating 415V
Voltage type AC
Width in number of modular spacings 2
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot