Eaton 276270 Main switch 1-pin 40A 240V AC 1 breaker

MPN
276270
Brand
Eaton
EAN-13
4015082762704
Order Code
02-6474
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 276270 is a main switch with a 1-pin, 40 A 1 breaker, suitable for controlling electrical circuits. It operates at 240 V AC and is typically used in residential or commercial electrical panels. This switch is designed to offer reliable circuit protection and switching capabilities.
Type Main switch
Current Rating 40A
Voltage Rating - AC 240V AC
No. of Poles 1
Built-in depth 69.5mm
Colour calotte Other
Current Ratng 40A
Degree of protection (IP) IP40
Forced segregation according to DIN VDE 0113 FALSE
Imprint/indication Symbol "arrows"
Lamp socket Other
Lamp type Other
Max. lamp power 0W
Min. rated voltage 240V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of pins 1
Number of Poles 1
Rated switching capacity 12.5kA
Short-circuit breaking capacity (Icw) 1kA
Switching function Other
Voltage Rating 240V
Voltage type AC
Width in number of modular spacings 1
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot