Duracell Lithium Battery Range

Duracell Brand: Duracell

Duracell Ultra is the most powerful Duracell battery ever, giving more energy, efficiency and power. It is especially suited to both compact cameras and SLR's and it will not let you down when you want to capture those memorable moments.

This non-rechargeable Duracell ultra Lithium chemistry battery is specially formulated for longer lasting performance.

  • Function battery performs: Camera, power battery for cameras
  • Chemistry of battery: Lithium
  • Technology: Duracell Ultra
  • Typical application: Photo
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Pack Size Battery form factor Battery size(s) Battery technology Battery type Battery Voltage Depth Diameter Height Number of batteries included Harmonized System (HS) code Dimensions Voltage Package Type Operating temperature (T-T) Package dimensions (WxDxH) Quantity per pack
Duracell B123DMULTI10 CR 123A Camera Battery CR123A Lithium 1400 mAh 3 V 10 pc
Duracell B123DMULTI10 CR 123A Camera Battery CR123A Lithium 1400 mAh 3 V 10 pc
Standard range
Order code: 18-3139
MPN: B123DMULTI10

Despatched same day - 2 in stockAdditional quantity lead time 5 weeks
1+ £29.77
Price per unit Ex VAT
CR123A 1400mAh 17 x 34mm 10 3V
Duracell BCR2DMULTI10 DCR2 Camera Battery CR 2 Lithium 800 mAh 3 V 10 pc
Duracell BCR2DMULTI10 DCR2 Camera Battery CR 2 Lithium 800 mAh 3 V 10 pc
Extended range
Order code: 18-3142
MPN: BCR2DMULTI10

Despatched same day - 9 in stockBack-order availability date - 01/12/2026
1+ £29.77
Price per unit Ex VAT
CR2 800mAh 15.6 x 27mm 10 3V
Duracell DUR020306 CR2 Camera Battery CR 2 Lithium 800 mAh 3 V 1 pc
Duracell DUR020306 CR2 Camera Battery CR 2 Lithium 800 mAh 3 V 1 pc
Extended range
Order code: 18-3159
MPN: DUR020306

Back order - 520 availableBack-order availability date - 21/11/2026
2+ £3.57
Price per unit Ex VAT
CR2 800mAh 15.6 x 27mm 1 Cylindrical CR2 Lithium Single-use battery 3 V 1.56cm 27mm 1 pc(s) 3V -20 - 54°C 119 x 84 x 16 mm
Duracell DUR030480 CR2 Camera Battery CR 2 Lithium 800 mAh 3 V 2 pc
Duracell DUR030480 CR2 Camera Battery CR 2 Lithium 800 mAh 3 V 2 pc
Extended range
Order code: 18-3162
MPN: DUR030480

Back order - 2,018 availableBack-order availability date - 21/11/2026
1+ £9.41
Price per unit Ex VAT
CR2 800mAh 15.6 x 27mm 2 Cylindrical CR2 Lithium Single-use battery 3 V 2 pc(s) 3V
Duracell DUR123106 CR123 Camera Battery CR123A Lithium 1400 mAh 3 V 1 pc
Duracell DUR123106 CR123 Camera Battery CR123A Lithium 1400 mAh 3 V 1 pc
Extended range
Order code: 18-3163
MPN: DUR123106

Back order - 890 availableBack-order availability date - 21/11/2026
1+ £7.33
Price per unit Ex VAT
CR123A 1400mAh 17 x 34mm 1 CR123A Lithium Single-use battery 3 V 1 pc(s) 3V Blister
Duracell DL223 2CRP2 Camera Battery CR-P2 Lithium 1400 mAh 6 V 1 pc
Duracell DL223 2CRP2 Camera Battery CR-P2 Lithium 1400 mAh 6 V 1 pc
Extended range
Order code: 18-3176
MPN: DL223

Back order - 251 availableBack-order availability date - 21/11/2026
1+ £10.89
Price per unit Ex VAT
CR-P2 1400mAh 35 x 19.5 x 36mm 1 Prismatic 6V Lithium Single-use battery 6 V 34mm 17mm 1 pc(s) 6V Blister
Duracell 002838 PX28 Camera Battery 4SR44 Lithium 150 mAh 6 V 1 pc
Duracell 002838 PX28 Camera Battery 4SR44 Lithium 150 mAh 6 V 1 pc
Extended range
Order code: 18-3177
MPN: 002838

Back order - 48 availableBack-order availability date - 21/11/2026
1+ £10.25
Price per unit Ex VAT
4SR44 150mAh 13 x 25.2mm 1 Cylindrical Lithium Single-use battery 6 V 14mm 119mm 1 pc(s) 6V
Duracell 245105 2 CR 5 Camera Battery 2CR5 Lithium 1400 mAh 6 V 1 pc
Duracell 245105 2 CR 5 Camera Battery 2CR5 Lithium 1400 mAh 6 V 1 pc
Extended range
Order code: 18-3178
MPN: 245105

Back order - 80 availableBack-order availability date - 21/11/2026
1+ £11.11
Price per unit Ex VAT
2CR5 1400mAh 34 x 17 x 45mm 1 Prismatic Lithium Single-use battery 6 V 35mm 19.5mm 1 pc(s) 85065090 6V Blister 1 pc(s)
Duracell 003323 Camera Battery CR 1/3 N 3 V 1 pc 160 mAh Lithium CR1110
Duracell 003323 Camera Battery CR 1/3 N 3 V 1 pc 160 mAh Lithium CR1110
Extended range
Order code: 18-3191
MPN: 003323

Back order - 238 availableBack-order availability date - 21/11/2026
1+ £4.91
Price per unit Ex VAT
CR1/3N 160mAh 11.6 x 10.8mm 1 Button/coin Lithium Single-use battery 3 V 1 pc(s) 3V Blister
Duracell Ultra DL123AB2 123A Lithium Battery - Pack of 2
Duracell Ultra DL123AB2 123A Lithium Battery - Pack of 2
Standard range
Order code: 18-4755
MPN: DL123AB2

Despatched same day - 7 in stockAdditional quantity lead time 5 weeks
1+ £9.41
10+ £8.69
50+ £7.43
Price per unit Ex VAT
CR123A 1550mAh 17 x 34mm 2 Cylindrical CR123A Lithium Single-use battery 3 V 1.6cm 34mm 2 pc(s) 85068080 34 x 16 x 34mm 3V Blister

Trustpilot