Duracell DUR020306 CR2 Camera Battery CR 2 Lithium 800 mAh 3 V 1 pc

MPN
DUR020306
Brand
Duracell
EAN-13
5000394020306
Order Code
18-3159
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 520 availableBack-order availability date - 21/11/2026

Capture every moment with the reliable and long-lasting Duracell DUR020306 CR2 Camera Battery. Designed specifically for high-performance cameras and other electronic devices, this battery ensures you never miss a shot.
Type CR2
Capacity 800mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 1
Terminal Type Standard
Battery form factor Cylindrical
Battery size(s) CR2
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 3 V
Diameter 1.56cm
Height 27mm
Number of batteries included 1 pc(s)
Operating temperature (T-T) -20 - 54°C
Package dimensions (WxDxH) 119 x 84 x 16 mm
Product colour Black
Voltage 3V
Weight 11g

Reviews

Be the first to submit a review

Trustpilot