Duracell 002838 PX28 Camera Battery 4SR44 Lithium 150 mAh 6 V 1 pc

MPN
002838
Brand
Duracell
EAN-13
5000394002838
Order Code
18-3177
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 21/11/2026

Duracell special batteries are reliable power solutions for all devices, which do not require a standard battery size and are just as powerful as batteries for cameras or remote controls. Whatever was needed, Duracell has a special battery for you. .
Type 4SR44
Capacity 150mAh
Chemistry Lithium
Dimensions (H x W x D) 13 x 25.2mm
Pack Size 1
Terminal Type Standard
Battery form factor Cylindrical
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 6 V
Depth 14mm
Height 119mm
Number of batteries included 1 pc(s)
Voltage 6V
Weight 14g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot