Duracell DL223 2CRP2 Camera Battery CR-P2 Lithium 1400 mAh 6 V 1 pc

MPN
DL223
Brand
Duracell
EAN-13
5000394223103
Order Code
18-3176
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 251 availableBack-order availability date - 21/11/2026

Duracell special batteries are reliable power solutions for all devices, which do not require a standard battery size and are just as powerful as batteries for cameras or remote controls. Whatever was needed, Duracell has a special battery for you. .
Type CR-P2
Capacity 1400mAh
Chemistry Lithium
Dimensions (H x W x D) 35 x 19.5 x 36mm
Pack Size 1
Terminal Type Standard
Battery form factor Prismatic
Battery size(s) 6V
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 6 V
Depth 34mm
Height 17mm
Number of batteries included 1 pc(s)
Package Type Blister
Voltage 6V
Width 45mm

Reviews

Be the first to submit a review

Trustpilot