Duracell 245105 2 CR 5 Camera Battery 2CR5 Lithium 1400 mAh 6 V 1 pc

MPN
245105
Brand
Duracell
EAN-13
5000394245105
Order Code
18-3178
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 21/11/2026

Duracell special batteries are reliable power solutions for all devices, which do not require a standard battery size and are just as powerful as batteries for cameras or remote controls. Whatever was needed, Duracell has a special battery for you. .
Type 2CR5
Capacity 1400mAh
Chemistry Lithium
Dimensions (H x W x D) 34 x 17 x 45mm
Pack Size 1
Terminal Type Standard
Battery form factor Prismatic
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 6 V
Depth 35mm
Harmonized System (HS) code 85065090
Height 19.5mm
Number of batteries included 1 pc(s)
Package Type Blister
Quantity per pack 1 pc(s)
Voltage 6V
Weight 44g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot