Duracell DUR123106 CR123 Camera Battery CR123A Lithium 1400 mAh 3 V 1 pc

MPN
DUR123106
Brand
Duracell
EAN-13
5000394123106
Order Code
18-3163
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 890 availableBack-order availability date - 21/11/2026

Powerful and long life. Especially suited for cameras with motor drive and integrated flash. Lithium camera batteries are characterised by a high energy consumption and minimum self-discharge. .
Type CR123A
Capacity 1400mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 1
Terminal Type Standard
Battery size(s) CR123A
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 3 V
Number of batteries included 1 pc(s)
Package Type Blister
Product colour Multicolour
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot