DSG Canusa Heat Shrink Heatshrink w/o adhesive 619422

DSG-Canusa Brand: DSG-Canusa
The products comprise a selection of heat-shrink tubing offered by DSG-Canusa, available in various colours and dimensions, designed for insulation and protection purposes.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Standards Temperature Range Wall thickness (post-shrinkage)
DSG-Canusa 8610095012 DERAY Heatshrink Transparent 9.50mm 5m 2:1
DSG-Canusa 8610095012 DERAY Heatshrink Transparent 9.50mm 5m 2:1
Standard range
Order code: 02-5362
MPN: 8610095012

Despatched within 4 working days - 34 in stock
1+ £10.70
Price per unit Ex VAT
Transparent 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 4.80mm 9.50mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610095102 DERAY Heatshrink Tubing Yellow 9.5mm 2:1 5m
DSG-Canusa 8610095102 DERAY Heatshrink Tubing Yellow 9.5mm 2:1 5m
Standard range
Order code: 02-5363
MPN: 8610095102

Despatched within 4 working days - 11 in stock
1+ £10.78
Price per unit Ex VAT
Yellow 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 4.80mm 9.50mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610095302 DERAY Heat-Shrink Tubing Red 9.5mm Shrink 2:1
DSG-Canusa 8610095302 DERAY Heat-Shrink Tubing Red 9.5mm Shrink 2:1
Standard range
Order code: 02-5364
MPN: 8610095302

Despatched within 4 working days - 22 in stock
1+ £10.44
Price per unit Ex VAT
Red 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 4.80mm 9.50mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610095502 DERAY® Heatshrink Blue 9.50mm to 4.80mm 5m 21
DSG-Canusa 8610095502 DERAY® Heatshrink Blue 9.50mm to 4.80mm 5m 21
Standard range
Order code: 02-5365
MPN: 8610095502

Despatched within 4 working days - 21 in stock
1+ £10.44
Price per unit Ex VAT
Blue 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 4.80mm 9.50mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610095702 DERAY Heatshrink Tubing 9.50mm Grey 2:1 5m
DSG-Canusa 8610095702 DERAY Heatshrink Tubing 9.50mm Grey 2:1 5m
Standard range
Order code: 02-5366
MPN: 8610095702

Despatched within 4 working days - 5 in stock
1+ £10.44
Price per unit Ex VAT
Grey 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 4.80mm 9.50mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610095802 DERAY ECONBOX Heatshrink 9.50mm 2:1 Brown 5m
DSG-Canusa 8610095802 DERAY ECONBOX Heatshrink 9.50mm 2:1 Brown 5m
Standard range
Order code: 02-5367
MPN: 8610095802

Despatched within 4 working days - 3 in stock
1+ £10.56
Price per unit Ex VAT
Brown 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 4.80mm 9.50mm Flammability according to FMVSS302 +110°C 0.60mm
DSG-Canusa 8610095902 DERAY Heatshrink 2:1 White 9.5mm 5m Roller Box
DSG-Canusa 8610095902 DERAY Heatshrink 2:1 White 9.5mm 5m Roller Box
Standard range
Order code: 02-5368
MPN: 8610095902

Despatched within 4 working days - 31 in stock
1+ £8.65
Price per unit Ex VAT
White 2:1 Heat Shrink Tubing 5m No +125°C -55°C DERAY-Box 4.80mm 9.50mm Flammability according to FMVSS302 +110°C 0.60mm

Trustpilot