DSG-Canusa 8610095802 DERAY ECONBOX Heatshrink 9.50mm 2:1 Brown 5m

Image Representative of Range

DSG-Canusa 8610095802 DERAY ECONBOX Heatshrink 9.50mm 2:1 Brown 5m

MPN
8610095802
Brand
DSG-Canusa
EAN-13
2050004894226
Order Code
02-5367
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The DSG Canusa heat shrink with product code 8610095802 is a brown tubing measuring 9.50 mm that shrinks to 4.80 mm with a 2:1 shrinkage ratio. Manufactured by DSG Canusa, this heatshrink features no adhesive and is available in a 5-metre length. It's typically used to insulate wires and connectors in electrical applications, offering protection and durability.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Brown
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot