DSG-Canusa 8610095702 DERAY Heatshrink Tubing 9.50mm Grey 2:1 5m

Image Representative of Range

DSG-Canusa 8610095702 DERAY Heatshrink Tubing 9.50mm Grey 2:1 5m

MPN
8610095702
Brand
DSG-Canusa
EAN-13
2050004894288
Order Code
02-5366
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

DSG Canusa manufactures the heat shrink tubing referenced as 8610095702 in grey. This product has a shrinkage ratio of 2:1, reducing from 9.50 mm to 4.80 mm, and is supplied in 5-metre lengths. Typical applications include insulating and protecting cables and connectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Grey
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot