DSG-Canusa 8610095902 DERAY Heatshrink 2:1 White 9.5mm 5m Roller Box

Image Representative of Range

DSG-Canusa 8610095902 DERAY Heatshrink 2:1 White 9.5mm 5m Roller Box

MPN
8610095902
Brand
DSG-Canusa
EAN-13
2050004894066
Order Code
02-5368
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

DSG Canusa manufactures the 8610095902 heatshrink with a shrinkage ratio of 2:1, offering dimensions of 9.50 mm before shrinking and 4.80 mm after. This white, adhesive-free heat shrink tubing is supplied in 5-metre lengths. It's ideal for insulation, bundling, and protecting cables in various electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot