DSG-Canusa 8610095012 DERAY Heatshrink Transparent 9.50mm 5m 2:1

Image Representative of Range

DSG-Canusa 8610095012 DERAY Heatshrink Transparent 9.50mm 5m 2:1

MPN
8610095012
Brand
DSG-Canusa
EAN-13
2050004894165
Order Code
02-5362
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

DSG Canusa's heatshrink without adhesive features a transparent design with a shrink ratio of 2:1, reducing from 9.50 mm to 4.80 mm. This product comes in a 5-metre length and is ideal for insulating and protecting wires or cables. Its clarity is perfect for applications requiring visible inspection of the covered materials.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Transparent
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot