DSG-Canusa 8610095302 DERAY Heat-Shrink Tubing Red 9.5mm Shrink 2:1

Image Representative of Range

DSG-Canusa 8610095302 DERAY Heat-Shrink Tubing Red 9.5mm Shrink 2:1

MPN
8610095302
Brand
DSG-Canusa
EAN-13
2050004893762
Order Code
02-5364
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

DSG Canusa's heat shrink tubing, model 8610095302, is a red heat shrink without adhesive. It has a 2:1 shrinkage ratio, reducing from 9.50 mm to 4.80 mm, and is available in 5 m lengths. This product is commonly used for insulation in electrical applications, offering a reliable solution for protecting cables and wires.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot