DSG-Canusa 8610095502 DERAY® Heatshrink Blue 9.50mm to 4.80mm 5m 21

Image Representative of Range

DSG-Canusa 8610095502 DERAY® Heatshrink Blue 9.50mm to 4.80mm 5m 21

MPN
8610095502
Brand
DSG-Canusa
EAN-13
2050004893861
Order Code
02-5365
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

DSG Canusa manufactures the DSG Canusa 8610095502 heat shrink tubing, characterised by its blue colour and 2:1 shrinkage ratio without adhesive. The tubing measures an initial diameter of 9.50 mm, shrinking down to 4.80 mm, and comes in a 5 m length. It is commonly used for insulating electrical connections and protecting wire splices against mechanical damage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot