DSG-Canusa 8610095102 DERAY Heatshrink Tubing Yellow 9.5mm 2:1 5m

Image Representative of Range

DSG-Canusa 8610095102 DERAY Heatshrink Tubing Yellow 9.5mm 2:1 5m

MPN
8610095102
Brand
DSG-Canusa
EAN-13
2050004893960
Order Code
02-5363
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

DSG Canusa produces the DSG Canusa 8610095102 heat shrink, a yellow, 9.50 mm to 4.80 mm shrinkage product with a 2:1 shrink ratio. This heat shrink is designed without adhesive and is typically used for insulating and protecting electrical connections. Its 5-metre length makes it suitable for various industrial and domestic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot