DRAKA 1000453-00100RW Network Cable CAT 5e SF/UTP 4x2x0.13mm² Grey Metre |
11-6833
|
|
|
5+ £1.31
Price per unit Ex VAT
|
Li-2Y(St)CH |
100m |
Grey |
CAT 5e |
4 x 2 x 0.13 mm² |
|
0.13mm² |
100MHz |
|
|
-20°C |
-20°C |
5.70mm |
SF/UTP |
EN 50173-1; EN 50288-2-2 ISO/IEC 11801, IEC 61156-6 TIA/EIA-568-B.2 · Flammability (IEC 60754-2 LSHF FRNC): IEC 60332-1, IEC 61034; |
+60°C |
+60°C |
Yes |
Yes (1) |
DRAKA 1001032-00250BR Network Cable CAT 7 SF/UTP 0.25 mm² Orange Metre |
11-6834
|
|
|
3+ £1.72
Price per unit Ex VAT
|
Network cable |
250m |
Orange |
CAT 7 |
4 x 2 x 0.25 mm² |
23 |
0.25mm² |
|
|
23 |
-20°C |
-20°C |
7.50mm |
SF/UTP |
EN 50173-1; EN 50288-4-1 ISO/IEC 11801, IEC 61156-5 · Non flammable: LSHF (IEC 60754-2 FRNC): IEC 60332-1;; IEC 61034 LSHF-FR (FRNC-C): in addition IEC 60332-3-24 |
+60°C |
+60°C |
Yes |
Yes (1) |
DRAKA 1001036-00250DW Network Cable CAT 7 S/FTP 4x2x0.25mm² Orange |
11-6835
|
|
Despatched within 4 working days - 857 in stock
|
3+ £1.45
Price per unit Ex VAT
|
Network cable |
250m |
Orange |
CAT 7 |
4 x 2 x 0.25 mm² |
23 |
0.25mm² |
|
|
23 |
-20°C |
-20°C |
7.30mm |
S/FTP |
EN 50173-1; EN 50288-4-1 ISO/IEC 11801, IEC 61156-5 · Flame-resistant: LSHF): IEC 60332-1; IEC 60754-2 (LSOH; IEC 61034 |
+60°C |
+60°C |
Yes |
Yes (1) |
DRAKA 1001087-00100RW CAT 7 S/FTP Network Cable 4x2x0.25mm² Black Per Metre |
11-6836
|
|
Despatched within 4 working days - 993 in stock
|
2+ £2.23
Price per unit Ex VAT
|
Network cable |
100m |
Black |
CAT 7 |
4 x 2 x 0.25 mm² |
23 |
0.25mm² |
|
Polyethylene (PE) |
23 |
-55°C |
-55°C |
8.40mm |
S/FTP |
|
+60°C |
+60°C |
Yes |
Yes (1) |
DRAKA 1001088-00100RW Network Cable CAT 7a S/FTP Yellow Per Metre |
11-6837
|
|
Despatched within 4 working days - 189 in stock
|
3+ £1.79
Price per unit Ex VAT
|
Network cable |
100m |
Yellow |
CAT 7a |
4 x 2 x 0.25 mm² |
23 |
0.25mm² |
|
|
23 |
-20°C |
-20°C |
7.90mm |
S/FTP |
EN 50173-1; EN 50288-9-1, IEC 61156-5, IEC 61156-7 ISO/IEC 11801 · Non flammable: LSHF-FR (IEC 60754-2, IEC 61034-C): FRNC; IEC 60332-1, IEC 60332-3-24 |
+60°C |
+60°C |
Yes |
Yes (1) |
DRAKA 1001130-00100RW Network Cable CAT 7 S/FTP Black 4x2x0.13mm²/metre |
11-6838
|
|
|
3+ £1.80
Price per unit Ex VAT
|
Li-02YSCH |
100m |
Black |
CAT 7 |
4 x 2 x 0.13 mm² |
|
0.13mm² |
600MHz |
PVC |
|
-20°C |
-20°C |
5.90mm |
S/FTP |
EN 50173-1; EN 50288-2-2 ISO/IEC 11801, IEC 61156-6 TIA/EIA-568-B.2 · Flammability (IEC 60754-2 LSHF FRNC): IEC 60332-1, IEC 61034; |
+60°C |
+60°C |
Yes |
Yes (1) |
DRAKA 1001135-00100RW Network Cable CAT 7 S/FTP 4x2x0.13mm² Yellow |
11-6839
|
|
|
3+ £1.80
Price per unit Ex VAT
|
Li-02YSCH |
100m |
Yellow |
CAT 7 |
4 x 2 x 0.13 mm² |
|
0.13mm² |
600MHz |
PVC |
|
-20°C |
-20°C |
5.90mm |
S/FTP |
EN 50173-1; EN 50288-2-2 ISO/IEC 11801, IEC 61156-6 TIA/EIA-568-B.2 · Flammability (IEC 60754-2 LSHF FRNC): IEC 60332-1, IEC 61034; |
+60°C |
+60°C |
Yes |
Yes (1) |