DRAKA 1001087-00100RW CAT 7 S/FTP Network Cable 4x2x0.25mm² Black Per Metre

MPN
1001087-00100RW
Brand
DRAKA
EAN-13
2050001499615
Order Code
11-6836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 993 in stock

DRAKA's network cable, model 1001087-00100RW, is a CAT 7 S/FTP cable with 4 pairs of 0.25 mm² wires, available in black and sold per metre. It features superior shielding, making it ideal for high-speed data transmission and reduced electromagnetic interference. This cable is typically used in professional and industrial networking applications where high performance and reliability are required.
Type Network cable
Length 100m
Colour Black
LAN Category CAT 7
AWG 23
Cross Section 4 x 2 x 0.25 mm²
Cross section (each core) 0.25mm²
Material Polyethylene (PE)
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Outside Ø 8.40mm
Shielding S/FTP
Sold per metre Yes
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot