DRAKA 1001036-00250DW Network Cable CAT 7 S/FTP 4x2x0.25mm² Orange

MPN
1001036-00250DW
Brand
DRAKA
EAN-13
2050001499639
Order Code
11-6835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 475 in stock

The network cable by DRAKA, model 1001036-00250DW, is a CAT 7 S/FTP cable with a configuration of 4 x 2 x 0.25 mm² and is available in orange, sold per metre. It features high-speed data transmission and enhanced shielding for reduced interference, making it ideal for professional networking environments. This cable is typically used in data centres and enterprise-level networks requiring robust performance and reliability.
Type Network cable
Length 250m
Colour Orange
LAN Category CAT 7
AWG 23
Cross Section 4 x 2 x 0.25 mm²
Cross section (each core) 0.25mm²
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Outside Ø 7.30mm
Shielding S/FTP
Sold per metre Yes
Standards EN 50173-1; EN 50288-4-1 ISO/IEC 11801, IEC 61156-5 · Flame-resistant: LSHF): IEC 60332-1; IEC 60754-2 (LSOH; IEC 61034
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot