DRAKA 1001032-00250BR Network Cable CAT 7 SF/UTP 0.25 mm² Orange Metre

Image Representative of Range

DRAKA 1001032-00250BR Network Cable CAT 7 SF/UTP 0.25 mm² Orange Metre

MPN
1001032-00250BR
Brand
DRAKA
EAN-13
2050001488510
Order Code
11-6834
Country of Origin
Germany
View Full Product Range (7)

Discontinued


DRAKA's network cable, model 1001032-00250BR, is a Category 7 SF/UTP cable with 4 pairs of 0.25 mm² wires, designed for high-speed data transmission. The cable features an orange outer sheath and is sold per metre. It is typically used in structured cabling systems for Ethernet networks, supporting applications that require advanced audio, video, and data communications.
Type Network cable
Length 250m
Colour Orange
LAN Category CAT 7
AWG 23
Cross Section 4 x 2 x 0.25 mm²
Cross section (each core) 0.25mm²
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Outside Ø 7.50mm
Shielding SF/UTP
Sold per metre Yes
Standards EN 50173-1; EN 50288-4-1 ISO/IEC 11801, IEC 61156-5 · Non flammable: LSHF (IEC 60754-2 FRNC): IEC 60332-1;; IEC 61034 LSHF-FR (FRNC-C): in addition IEC 60332-3-24
Twisted pair cabling (part 1) Yes (1)

Trustpilot