DRAKA 1001088-00100RW Network Cable CAT 7a S/FTP Yellow Per Metre

MPN
1001088-00100RW
Brand
DRAKA
EAN-13
2050001499622
Order Code
11-6837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

DRAKA manufactures the 1001088-00100RW network cable, which is a CAT 7a S/FTP with 4 x 2 x 0.25 mm² specifications, available in yellow and sold per metre. This high-performance cable is designed for advanced networking applications, offering excellent shielding and reliability. It is typically used in environments requiring high-speed data transmission, such as data centres and enterprise networks.
Type Network cable
Length 100m
Colour Yellow
LAN Category CAT 7a
AWG 23
Cross Section 4 x 2 x 0.25 mm²
Cross section (each core) 0.25mm²
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Outside Ø 7.90mm
Shielding S/FTP
Sold per metre Yes
Standards EN 50173-1; EN 50288-9-1, IEC 61156-5, IEC 61156-7 ISO/IEC 11801 · Non flammable: LSHF-FR (IEC 60754-2, IEC 61034-C): FRNC; IEC 60332-1, IEC 60332-3-24
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot