DRAKA 1001130-00100RW Network Cable CAT 7 S/FTP Black 4x2x0.13mm²/metre

DRAKA 1001130-00100RW Network Cable CAT 7 S/FTP Black 4x2x0.13mm²/metre

MPN
1001130-00100RW
Brand
DRAKA
EAN-13
2050001487452
Order Code
11-6838
Country of Origin
Germany

Discontinued


The DRAKA 1001130-00100RW is a CAT 7 S/FTP network cable featuring four twisted pairs and a conductor diameter of 0.13 mm², available in black and sold per metre. It is designed for high-performance networking applications, offering excellent shielding against electromagnetic interference. Typical uses include connecting devices in data centres and professional network environments.
Colour Black
Cross Section 4 x 2 x 0.13 mm²
Cross section (each core) 0.13mm²
LAN Category CAT 7
Length 100m
Material PVC
Max. frequency 600MHz
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Outside Ø 5.90mm
Shielding S/FTP
Sold per metre Yes
Standards EN 50173-1; EN 50288-2-2 ISO/IEC 11801, IEC 61156-6 TIA/EIA-568-B.2 · Flammability (IEC 60754-2 LSHF FRNC): IEC 60332-1, IEC 61034;
Twisted pair cabling (part 1) Yes (1)
Type Li-02YSCH

Trustpilot