DRAKA 1000453-00100RW Network Cable CAT 5e SF/UTP 4x2x0.13mm² Grey Metre

Image Representative of Range

DRAKA 1000453-00100RW Network Cable CAT 5e SF/UTP 4x2x0.13mm² Grey Metre

MPN
1000453-00100RW
Brand
DRAKA
EAN-13
2050001487414
Order Code
11-6833
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The DRAKA 1000453-00100RW network cable is a CAT 5e SF/UTP type with Li-2Y(St)CH construction, consisting of 4 pairs of 0.13 mm² wires. With its grey colour, it is suitable for indoor networking applications and ensures reliable data transmission. Typically used in office or home networks, this cable is sold per metre for custom length requirements.
Type Li-2Y(St)CH
Length 100m
Colour Grey
LAN Category CAT 5e
Cross Section 4 x 2 x 0.13 mm²
Cross section (each core) 0.13mm²
Max. frequency 100MHz
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Outside Ø 5.70mm
Shielding SF/UTP
Sold per metre Yes
Standards EN 50173-1; EN 50288-2-2 ISO/IEC 11801, IEC 61156-6 TIA/EIA-568-B.2 · Flammability (IEC 60754-2 LSHF FRNC): IEC 60332-1, IEC 61034;
Twisted pair cabling (part 1) Yes (1)

Trustpilot