Christmas Opening Hours and Delivery Dates here
DRAKA 1001135-00100RW Network Cable CAT 7 S/FTP 4x2x0.13mm² Yellow

DRAKA 1001135-00100RW Network Cable CAT 7 S/FTP 4x2x0.13mm² Yellow

Order Code:

11-6839

Brand: DRAKA MPN: 1001135-00100RW EAN-13: 2050001488503

Discontinued


DRAKA manufactures the 1001135-00100RW network cable, a yellow CAT 7 S/FTP cable with 4 pairs of 0.13 mm² wires, offering enhanced shielding and performance. This high-quality cable is sold per metre and is ideal for high-speed data and Ethernet applications. The cable's advanced shielding makes it suitable for reducing interference in demanding network environments.
LAN Category CAT 7
Length 100m
Colour Yellow
Type Li-02YSCH
Cross Section 4 x 2 x 0.13 mm²
Cross section (each core) 0.13mm²
Material PVC
Max. frequency 600MHz
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Outside Ø 5.90mm
Shielding S/FTP
Sold per metre Yes
Standards EN 50173-1; EN 50288-2-2 ISO/IEC 11801, IEC 61156-6 TIA/EIA-568-B.2 · Flammability (IEC 60754-2 LSHF FRNC): IEC 60332-1, IEC 61034;
Twisted pair cabling (part 1) Yes (1)

Trustpilot