Dometic 9600000039 Perfect Charge DC/DC Converter 24V to 12V/12A 170W |
08-9219
|
|
Despatched within 4 working days - 2 in stock
|
1+ £106.31
Price per unit Ex VAT
|
12V DC |
12A |
(L x W x H) 128 x 106 x 47 mm |
|
47mm |
24V DC |
128mm |
12A |
PerfectCharge DCDC 12 |
90% |
170W |
500g |
106mm |
DC/DC converter |
Dometic 9600000040 Perfect Charge DC/DC Converter 24V-12V 24A 335W |
08-9220
|
|
Despatched within 4 working days - 17 in stock
|
1+ £125.81
Price per unit Ex VAT
|
12V DC |
24A |
(L x W x H) 158 x 106 x 47 mm |
|
47mm |
24V DC |
158mm |
24A |
PerfectCharge DCDC 24 |
90% |
335W |
700g |
106mm |
DC/DC converter |
Dometic Group 9600003748 Perfect Power DC Converter 12-24V 10A Stable Output |
08-9235
|
|
|
1+ £214.27
Price per unit Ex VAT
|
24V DC |
10A |
(L x W x H) 220 x 153 x 73 mm |
Screw terminals |
73mm |
12V DC |
220mm |
10A |
PerfectPower DCC 1224-10 |
|
|
1.55kg |
153mm |
DC/DC converter |
Dometic Group 9600003749 Perfect Power DCC 1224-20 DC/DC Converter 12V-24V 20A |
08-9236
|
|
Despatched within 4 working days - 2 in stock
|
1+ £327.84
Price per unit Ex VAT
|
24V DC |
20A |
(L x W x H) 260 x 153 x 73 mm |
Screw terminals |
73mm |
12V DC |
260mm |
20A |
PerfectPower DCC 1224-20 |
|
|
1.85kg |
153mm |
DC/DC converter |
Dometic 9600003753 Perfect Power DCC 1212-10 Stabilises Voltage 12V/10A |
08-9237
|
|
Despatched within 4 working days - 1 in stock
|
1+ £165.95
Price per unit Ex VAT
|
12V DC |
10A |
(L x W x H) 180 x 153 x 73 mm |
Screw terminals |
73mm |
12V DC |
180mm |
10A |
PerfectPower DCC 1212-10 |
|
|
1.25kg |
153mm |
DC/DC converter |
Dometic 9600003754 Perfect Power DC/DC Converter 12V-12V 20A Battery Charger |
08-9238
|
|
|
1+ £230.99
Price per unit Ex VAT
|
12V DC |
20A |
(L x W x H) 220 x 153 x 73 mm |
Screw terminals |
73mm |
12V DC |
220mm |
20A |
PerfectPower DCC 1212-20 |
|
|
1.55kg |
153mm |
DC/DC converter |
Dometic 9600003755 Perfect Power DCC 1212-40 DC/DC Converter 12V 40A |
08-9239
|
|
|
1+ £395.22
Price per unit Ex VAT
|
12V DC |
40A |
(L x W x H) 260 x 153 x 73 mm |
Screw terminals |
73mm |
|
260mm |
40A |
PerfectPower DCC 1212-40 |
|
|
1.85kg |
153mm |
DC/DC converter |