Dometic Group 9600003749 Perfect Power DCC 1224-20 DC/DC Converter 12V-24V 20A

MPN
9600003749
EAN-13
4015704266399
Order Code
08-9236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £385.69 £327.84
10+ £319.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dometic Group Perfect Power DCC 1224-20 is a DC/DC converter capable of transforming 12 V DC to 24 V DC with a 20 A output. It serves as a robust power supply unit suitable for various automotive applications, such as car chargers and automotive charging cables. This versatile DCC 1224-20 converter is ideal for ensuring efficient power transfer in vehicles.
Output Voltage 24V DC
Output Current 20A
Connections Screw terminals
Dim (L x W x H) 260 x 153 x 73 mm
Height 73mm
Input Voltage Range 12V DC
Length 260mm
Max. output current 20A
Misc Attribute PerfectPower DCC 1224-20
Type DC/DC converter
Weight 1.85kg
Width 153mm

Reviews

Be the first to submit a review

Trustpilot