Dometic 9600003755 Perfect Power DCC 1212-40 DC/DC Converter 12V 40A

MPN
9600003755
EAN-13
4015704266450
Order Code
08-9239
Country of Origin
China
View Full Product Range (7)

Discontinued


The Dometic Group's Perfect Power DCC 1212-40 is a DC/DC converter that transforms 12 V DC to 12 V DC with a current of 40 A. It functions as a reliable power supply unit for automotive applications, including car charging. This versatile automotive charger is suitable for use in vehicles needing a consistent power conversion solution.
Output Voltage 12V DC
Output Current 40A
Connections Screw terminals
Dim (L x W x H) 260 x 153 x 73 mm
Height 73mm
Length 260mm
Max. output current 40A
Misc Attribute PerfectPower DCC 1212-40
Type DC/DC converter
Weight 1.85kg
Width 153mm

Trustpilot