Dometic 9600003753 Perfect Power DCC 1212-10 Stabilises Voltage 12V/10A

MPN
9600003753
EAN-13
4015704266436
Order Code
08-9237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £195.23 £165.95
10+ £161.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Dometic Group Perfect Power DCC 1212-10 is a DC/DC converter supplying 12 V DC at 10 A. Manufactured by Dometic Group, this power supply unit is ideal for automotive charging applications, such as car chargers. Its robust design ensures efficient performance in converting power for various automotive and DC transformer needs.
Output Voltage 12V DC
Output Current 10A
Connections Screw terminals
Dim (L x W x H) 180 x 153 x 73 mm
Height 73mm
Input Voltage Range 12V DC
Length 180mm
Max. output current 10A
Misc Attribute PerfectPower DCC 1212-10
Type DC/DC converter
Weight 1.25kg
Width 153mm

Reviews

Be the first to submit a review

Trustpilot